+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-003-MS

Connector: HDC; contact insert; male; DA; PIN: 4; 3+PE; size D3A


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DA-003-MS
TME Symbol:
DA-003-MS

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DA
Number of pins
4
Connector pinout layout
3+PE
Case
size D3A
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Current rating
10A
Rated voltage
0.23kV
Wire cross-section
1...2.5mm2
Contact plating
silver plated
Wire size
18AWG...14AWG
Insert mounting
21x21mm
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight13.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DA-003-MS
0 in TME stock
Net price for quantities from 1 pcs - 6.53 EURGross price for quantities from 1 pcs - 7.84 EUR
Net price for quantities from 5 pcs - 5.94 EURGross price for quantities from 5 pcs - 7.13 EUR
Net price for quantities from 20 pcs - 5.04 EURGross price for quantities from 20 pcs - 6.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.