+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70255

Hub USB; RJ45 socket,USB A socket x3,USB C plug; USB 3.0; PnP


Manufacturer: DIGITUS

Manufacturer part number:
DA-70255
TME Symbol:
DA-70255

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.0
Interface
10/100/1000Mbps
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Cable length
0.2m
Software
compatible Chrome-OS, compatible MAC-OS, compatible Windows 10
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C plug
Kit contents
  • hub USB
  • manual
Gross weight65.67 g
Certificates
EAN code4016032430100
See other products in this category: Computer Adapters DIGITUS,
*
DA-70255
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.97 USDGross price for quantities from 1 pcs - 37.16 USD
Net price for quantities from 3 pcs - 27.23 USDGross price for quantities from 3 pcs - 32.67 USD
Net price for quantities from 5 pcs - 23.82 USDGross price for quantities from 5 pcs - 28.59 USD