+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA15-SD

Connector: D-Sub; PIN: 15; plug; female; for cable; straight; 5A


Manufacturer: ADAM TECH

Manufacturer part number:
DA15-SD
TME Symbol:
DA15-SD

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Contact material
phosphor bronze
Current rating
5A
Rated voltage
0.25kV
Max. contact resistance:
20mΩ
Contact plating
gold flash
Operating temperature
-55...105°C
Gross weight7.273 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DA15-SD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 50 pcs - 0.49 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 250 pcs - 0.42 EURGross price for quantities from 250 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.46 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 2500 pcs - 0.35 EURGross price for quantities from 2500 pcs - 0.42 EUR
Packaging method by the manufacturer:Tray = 50 pcs