+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAEBL

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black


Manufacturer: VENTION

Manufacturer part number:
DAEBL
TME Symbol:
DAEBL

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
10m
Cable external diameter
7.5mm
Contact plating
gold-plated
Kind of core
Cu
Core diameter
28AWG, 30AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight845.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Monitor cables and adapters VENTION,
*
DAEBL
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.42 EURGross price for quantities from 1 pcs - 17.30 EUR
Net price for quantities from 3 pcs - 12.42 EURGross price for quantities from 3 pcs - 14.90 EUR
Net price for quantities from 5 pcs - 11.04 EURGross price for quantities from 5 pcs - 13.25 EUR
Net price for quantities from 10 pcs - 9.65 EURGross price for quantities from 10 pcs - 11.58 EUR