+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAEBQ

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black

Manufacturer: VENTION

Manufacturer part number:
DAEBQ
TME Symbol:
DAEBQ

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
20m
Cable external diameter
7.5mm
Contact plating
gold-plated
Kind of core
Cu
Core diameter
28AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight1.4284 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VENTION,
*
DAEBQ
15 in TME stock
Net price for quantities from 1 pcs - 28.22 EURGross price for quantities from 1 pcs - 33.87 EUR
Net price for quantities from 3 pcs - 24.19 EURGross price for quantities from 3 pcs - 29.02 EUR
Net price for quantities from 5 pcs - 21.51 EURGross price for quantities from 5 pcs - 25.81 EUR
Net price for quantities from 10 pcs - 18.82 EURGross price for quantities from 10 pcs - 22.58 EUR
No. of pieces (Multiplicity: 1)