+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAEBS

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black


Manufacturer: VENTION

Manufacturer part number:
DAEBS
TME Symbol:
DAEBS

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
25m
Cable external diameter
7.5mm
Contact plating
gold-plated
Kind of core
Cu
Core diameter
28AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight1.7797 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Monitor cables and adapters VENTION,
*
DAEBS
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.29 GBPGross price for quantities from 1 pcs - 31.54 GBP
Net price for quantities from 3 pcs - 22.53 GBPGross price for quantities from 3 pcs - 27.04 GBP
Net price for quantities from 5 pcs - 20.02 GBPGross price for quantities from 5 pcs - 24.03 GBP
Net price for quantities from 10 pcs - 17.53 GBPGross price for quantities from 10 pcs - 21.03 GBP