+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DAQ3120

Meter: data acquisition system; Interface: I/O Port,LAN,USB


Manufacturer: B&K PRECISION

Manufacturer part number:
DAQ3120
TME Symbol:
DAQ3120

Specification

Manufacturer
B&K PRECISION
Type of meter
data acquisition system
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, period, resistance, resistance (2-wire), resistance (4-wire), temperature (external probe required)
Body dimensions
267x107x358mm
Kind of display used
LCD TFT 4,3"
Related items
DM300, DM301, DM303, DM304, DM309, RKDAQ
Measuring instrument features
datalogging
Display parameters
6,5 digit (2000000)
Mounting
rack 19" (optional)
Interface
  • I/O Port
  • LAN
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • screwdriver
  • USB cable
Supply voltage
  • 100...240V DC
Gross weight4.5 kg
Certificates

WATCH VIDEO

See other products in this category: Data Acquisition Systems B&K PRECISION,
*
DAQ3120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 768.27 EURGross price for quantities from 1 pcs - 2 121.92 EUR