+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DAQM903A

Module; relay; 10MHz; Ch: 20; 120ch/s; 300V; 1A


Manufacturer: KEYSIGHT

Manufacturer part number:
DAQM903A
TME Symbol:
DAQM903A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
relay
Band
10MHz
Number of channels
20
Scanning speed
120ch/s
Max. input voltage
300V
Maximum current
1A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
DAQ970A, DAQ973A
Measuring instrument features
SPDT latching relays
Gross weight608.6 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
DAQM903A
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.