+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of test accessories | module | |
Kind of module | multifunction | |
Max. input voltage | 42V | |
Maximum current | 0.4A | |
Input | digital 16bit | |
Output | digital 16bit | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Related items | DAQ970A, DAQ973A | |
Number of analog outputs | 2 |