+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBC-05

Decade box: capacitance; Number of ranges: 5; 100pF÷1uF; 300VDC


Manufacturer: MCP

Manufacturer part number:
DBC-05
TME Symbol:
DBC-05

Specification

Manufacturer
MCP
Type of decade box
capacitance
Number of ranges
5
Measurement accuracy
±2%
Capacity range
100pF...1µF
Dimensions
285x140x215mm
Max. voltage
300V DC
Gross weight2.1327 kg

WATCH VIDEO

See other products in this category: Decades MCP,
*
DBC-05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 460.38 USDGross price for quantities from 1 pcs - 552.46 USD