+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBR-06

Decade box: resistance; 0,1÷10kΏ; Number of ranges: 6; 7mA


Manufacturer: MCP

Manufacturer part number:
DBR-06
TME Symbol:
DBR-06

Specification

Manufacturer
MCP
Type of decade box
resistance
Range of values
0,1...10kΏ
Number of ranges
6
Measurement accuracy
±0,1%
Maximum current
7mA
Dimensions
285x140x215mm
Gross weight2.1366 kg

WATCH VIDEO

See other products in this category: Decades MCP,
*
DBR-06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 254.75 EURGross price for quantities from 1 pcs - 305.70 EUR