+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.2601.0150

Cable; 2x0.5mm2; cables,DC 5,5/2,5 plug; angled; black; 1.5m

Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.2601.0150
TME Symbol:
DC.CAB.2601.0150

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
9.5mm
Connector variant
angled
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
1.5m
Cable outside dimensions
2x2mm
Operating temperature
-20...70°C
Application of connection lead
Acer laptops, Asus laptops, Fujitsu-Siemens laptops, IBM laptops, Lenovo laptops, routers, Toshiba laptops
Cable/adapter structure
  • cables
  • DC 5,5/2,5 plug
Gross weight30.84 g
Certificates
EAN code5901986020165
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.2601.0150
415 in TME stock
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.99 EUR
Net price for quantities from 10 pcs - 2.15 EURGross price for quantities from 10 pcs - 2.58 EUR
Net price for quantities from 25 pcs - 1.94 EURGross price for quantities from 25 pcs - 2.33 EUR
Net price for quantities from 50 pcs - 1.70 EURGross price for quantities from 50 pcs - 2.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 300 pcs