+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.2611.0150

Cable; 2x1mm2; cables,DC 5,5/2,5 plug; angled; black; 1.5m


Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.2611.0150
TME Symbol:
DC.CAB.2611.0150

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x1mm2
Number of cores
2
Core section
1mm2
Length of metal part
9.5mm
Connector variant
angled
Insulation colour
black
Rated voltage
48V
Max. operating current
8A
Cable length
1.5m
Cable outside dimensions
1x4mm
Operating temperature
-20...70°C
Application of connection lead
Acer laptops, Asus laptops, Fujitsu-Siemens laptops, IBM laptops, Lenovo laptops, routers, Toshiba laptops
Cable/adapter structure
  • cables
  • DC 5,5/2,5 plug
Gross weight50.79 g
Certificates
EAN code5901986020295
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.2611.0150
96 in TME stock
Net price for quantities from 1 pcs - 8.87 EURGross price for quantities from 1 pcs - 10.64 EUR
Net price for quantities from 10 pcs - 7.66 EURGross price for quantities from 10 pcs - 9.19 EUR
Net price for quantities from 25 pcs - 6.85 EURGross price for quantities from 25 pcs - 8.22 EUR
Net price for quantities from 50 pcs - 6.04 EURGross price for quantities from 50 pcs - 7.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs