+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.3111.0150

Cable; 2x1mm2; cables,DC 5,5/3,0CP plug; angled; white; 1.5m


Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.3111.0150
TME Symbol:
DC.CAB.3111.0150

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x1mm2
Number of cores
2
Core section
1mm2
Length of metal part
9.5mm
Connector variant
angled
Insulation colour
white
Rated voltage
48V
Max. operating current
8A
Cable length
1.5m
Cable outside dimensions
1x4mm
Operating temperature
-20...70°C
Application of connection lead
Samsung laptops
Wire cross-section shape
round
Cable/adapter structure
  • cables
  • DC 5,5/3,0CP plug
Gross weight59.4 g
Certificates
EAN code5904139611128
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.3111.0150
25 in TME stock
Net price for quantities from 1 pcs - 1.34 GBPGross price for quantities from 1 pcs - 1.61 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts