+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.EXT.6600.0200

Cable; 2x0.35mm2; DC 5,5/2,5 plug,DC 5,5/2,5 socket; straight


Manufacturer: BQ CABLE

Manufacturer part number:
DC.EXT.6600.0200
TME Symbol:
DC.EXT.6600.0200

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.35mm2
Number of cores
2
Core section
0.35mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
3A
Cable length
2m
Cable outside dimensions
1.62x3.42mm
Operating temperature
-25...70°C
Kind of core
Cu
Wire cross-section shape
flat
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • DC 5,5/2,5 plug
  • DC 5,5/2,5 socket
Gross weight33.6 g
Certificates
EAN code5904139612125
See other products in this category: DC Power Cords BQ CABLE,
*
DC.EXT.6600.0200
8 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 3.79 USDGross price for quantities from 25 pcs - 4.55 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts