+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.SPL.1100.0035

Cable; 2x0.5mm2; DC 5,5/2,5 plug x4,DC 5,5/2,5 socket; straight


Manufacturer: BQ CABLE

Manufacturer part number:
DC.SPL.1100.0035
TME Symbol:
DC.SPL.1100.0035

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
white
Rated voltage
48V
Max. operating current
2A
Cable length
0.35m
Cable outside dimensions
2x4mm
Operating temperature
-20...70°C
Wire cross-section shape
flat
Cable/adapter structure
  • DC 5,5/2,5 plug x4
  • DC 5,5/2,5 socket
Gross weight41.11 g
Certificates
See other products in this category: DC Power Cords BQ CABLE,
*
DC.SPL.1100.0035
16 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs