+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD-015-MC

Connector: HDC; contact insert; male; DD; PIN: 15; 15+PE; size D10A


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DD-015-MC
TME Symbol:
DD-015-MC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DD
Number of pins
15
Connector pinout layout
15+PE
Case
size D10A
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
10A
Rated voltage
0.25kV
Insert mounting
49.5x16mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight29.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DD-015-MC
65 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 20 pcs - 3.69 USDGross price for quantities from 20 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs