+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE-048-MS

Connector: HDC; contact insert; male; DE; PIN: 48; 48+PE; UL94V-0


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DE-048-MS
TME Symbol:
DE-048-MS

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DE
Number of pins
48
Connector pinout layout
48+PE
Case
size D48 (2 x D24)
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Current rating
16A
Rated voltage
0.5kV
Wire cross-section
1...2.5mm2
Contact plating
silver plated
Wire size
18AWG...14AWG
Insert mounting
104x27mm (x2)
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Marking
1-24, 25-48
Operating temperature
-40...125°C
Kit contents
  • DE-024-MS
  • DE-024-MS (25-48)
Gross weight227.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DE-048-MS
188 in TME stock
Net price for quantities from 1 pcs - 22.95 USDGross price for quantities from 1 pcs - 27.54 USD
Net price for quantities from 5 pcs - 20.87 USDGross price for quantities from 5 pcs - 25.04 USD
Net price for quantities from 20 pcs - 17.74 USDGross price for quantities from 20 pcs - 21.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts