+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0704-10

Inductor: wire; SMD; 10uH; 1.84A; R: 49mΩ; ±20%; 7.3x7.3x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-10
TME Symbol:
DE0704-10

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.84A
Resistance
49mΩ
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.872 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-10
12790 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 2 000 pcsCardboard = 8 000 pcs