+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0704-150

Inductor: wire; SMD; 150uH; 460mA; R: 880mΩ; ±20%; 7.3x7.3x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-150
TME Symbol:
DE0704-150

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.46A
Resistance
0.88Ω
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.901 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-150
869 in TME stock
Net price for quantities from 3 pcs - 0.25 EURGross price for quantities from 3 pcs - 0.30 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs