+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0704-27

Inductor: wire; SMD; 27uH; 1.12A; R: 150mΩ; ±20%; 7.3x7.3x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-27
TME Symbol:
DE0704-27

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
27µH
Operating current
1.12A
Resistance
0.15Ω
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.925 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-27
2000 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs