+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0704-33

Inductor: wire; SMD; 33uH; 960mA; R: 170mΩ; ±20%; 7.3x7.3x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-33
TME Symbol:
DE0704-33

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
0.96A
Resistance
0.17Ω
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.939 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-33
370 in TME stock
Net price for quantities from 5 pcs - 0.21 GBPGross price for quantities from 5 pcs - 0.26 GBP
Net price for quantities from 25 pcs - 0.17 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 2000 pcs - 0.13 GBPGross price for quantities from 2000 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 7 000 pcs