+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0704-56

Inductor: wire; SMD; 56uH; 750mA; R: 350mΩ; ±20%; 7.3x7.3x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-56
TME Symbol:
DE0704-56

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
56µH
Operating current
0.75A
Resistance
0.35Ω
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.735 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-56
1679 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs