+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1205-180

Inductor: wire; SMD; 180uH; 900mA; R: 290mΩ; ±20%; 12x12x6mm


Manufacturer: FERROCORE

Manufacturer part number:
DE1205-180
TME Symbol:
DE1205-180

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.18mH
Operating current
0.9A
Resistance
0.29Ω
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...85°C
Gross weight3.383 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1205-180
561 in TME stock
Net price for quantities from 5 pcs - 0.30 EURGross price for quantities from 5 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 2000 pcs - 0.18 EURGross price for quantities from 2000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs