+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1205-22

Inductor: wire; SMD; 22uH; 2.8A; R: 36mΩ; ±20%; 12x12x6mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1205-22
TME Symbol:
DE1205-22

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
2.8A
Resistance
36mΩ
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...85°C
Gross weight2.5 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1205-22
0 in TME stock
Net price for quantities from 2 pcs - 0.35 USDGross price for quantities from 2 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs