+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1205-27

Inductor: wire; SMD; 27uH; 2.3A; R: 51mΩ; ±20%; 12x12x6mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1205-27
TME Symbol:
DE1205-27

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
27µH
Operating current
2.3A
Resistance
51mΩ
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...85°C
Gross weight3.4 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1205-27
494 in TME stock
Net price for quantities from 5 pcs - 0.35 EURGross price for quantities from 5 pcs - 0.42 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs