+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1205-39

Inductor: wire; SMD; 39uH; 2A; R: 68mΩ; ±20%; 12x12x6mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1205-39
TME Symbol:
DE1205-39

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
39µH
Operating current
2A
Resistance
68mΩ
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...85°C
Gross weight3.262 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1205-39
1860 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.34 EURGross price for quantities from 5 pcs - 0.40 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.24 EUR
Packaging method by the manufacturer:Reel = 500 pcs