+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1207-56

Inductor: wire; SMD; 56uH; 2.9A; R: 90mΩ; ±20%; 12x12x8mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1207-56
TME Symbol:
DE1207-56

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
56µH
Operating current
2.9A
Resistance
90mΩ
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...85°C
Gross weight4.456 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1207-56
1998 in TME stock
Net price for quantities from 2 pcs - 0.33 EURGross price for quantities from 2 pcs - 0.40 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs