+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1207-560

Inductor: wire; SMD; 560uH; 950mA; R: 852mΩ; ±20%; 12x12x8mm


Manufacturer: FERROCORE

Manufacturer part number:
DE1207-560
TME Symbol:
DE1207-560

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.56mH
Operating current
0.95A
Resistance
852mΩ
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...85°C
Gross weight4.56 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1207-560
97 in TME stock
Net price for quantities from 5 pcs - 0.34 EURGross price for quantities from 5 pcs - 0.40 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs