+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1207-82

Inductor: wire; SMD; 82uH; 2.4A; R: 119mΩ; ±20%; 12x12x8mm; -40÷85°C

Manufacturer: FERROCORE

Manufacturer part number:
DE1207-82
TME Symbol:
DE1207-82

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Operating current
2.4A
Resistance
0.119Ω
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...85°C
Gross weight4.728 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1207-82
0 in TME stock
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs