+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1209-180

Inductor: wire; SMD; 180uH; 2A; R: 209mΩ; ±20%; 12x12x10mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1209-180
TME Symbol:
DE1209-180

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.18mH
Operating current
2A
Resistance
209mΩ
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...85°C
Gross weight5.953 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1209-180
1978 in TME stock
Net price for quantities from 5 pcs - 0.31 EURGross price for quantities from 5 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs