+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1209-2.4

Inductor: wire; SMD; 2.4uH; 15A; R: 62mΩ; ±20%; 12x12x10mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1209-2.4
TME Symbol:
DE1209-2.4

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
2.4µH
Operating current
15A
Resistance
62mΩ
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...85°C
Gross weight4.998 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1209-2.4
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.22 GBPGross price for quantities from 5 pcs - 0.26 GBP
Net price for quantities from 25 pcs - 0.18 GBPGross price for quantities from 25 pcs - 0.22 GBP
Packaging method by the manufacturer:Reel = 250 pcs