+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1209-33

Inductor: wire; SMD; 33uH; 4.3A; R: 58mΩ; ±20%; 12x12x10mm; -40÷85°C

Manufacturer: FERROCORE

Manufacturer part number:
DE1209-33
TME Symbol:
DE1209-33

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
4.3A
Resistance
58mΩ
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...85°C
Gross weight5.508 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1209-33
0 in TME stock
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs