+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEE-046-MC

Connector: HDC; contact insert; male; DEE; PIN: 46; 46+PE; size D24B


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DEE-046-MC
TME Symbol:
DEE-046-MC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DEE
Number of pins
46
Connector pinout layout
46+PE
Case
size D24B
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
16A
Rated voltage
0.5kV
Insert mounting
104x27mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight91.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DEE-046-MC
0 in TME stock
Net price for quantities from 100 pcs - 6.97 EURGross price for quantities from 100 pcs - 8.37 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.