+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65113

Adapter; D-Sub 26pin socket,both sides; connection 1: 1

NEW

Manufacturer: DELOCK

Manufacturer part number:
65113
TME Symbol:
DELOCK-65113

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
connection 1:1
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • D-Sub 26pin socket
Gross weight17 g
Certificates
EAN code4043619651139
See other products in this category: Computer cables and adapters DELOCK,
*
65113
0 in TME stock
Net price for quantities from 1 pcs - 28.08 EURGross price for quantities from 1 pcs - 33.70 EUR
Net price for quantities from 10 pcs - 23.20 EURGross price for quantities from 10 pcs - 27.84 EUR
Net price for quantities from 30 pcs - 20.76 EURGross price for quantities from 30 pcs - 24.91 EUR
Net price for quantities from 50 pcs - 17.09 EURGross price for quantities from 50 pcs - 20.51 EUR
No. of pieces (Multiplicity: 1)