+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86110

Converter; DC 5,5/2,1 socket,RJ45 socket,SFP; black; metal; 2.5W

NEW

Manufacturer: DELOCK

Manufacturer part number:
86110
TME Symbol:
DELOCK-86110

Specification

Manufacturer
DELOCK
Type of PC accessories
converter
PC accessories features
LED status indicator
Colour
black
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z
Enclosure material
metal
Power
2.5W
Cable/adapter structure
  • DC 5,5/2,1 socket
  • RJ45 socket
  • SFP
Interface
  • 10/100/1000 Base-T
  • 100/1000 Base-X
  • Fast Ethernet
  • Gigabit Ethernet
Kit contents
  • converter
  • power supply
  • user's manual
Gross weight330 g
Certificates
EAN code4043619861101
See other products in this category: Computer Adapters DELOCK,
*
86110
0 in TME stock
Net price for quantities from 1 pcs - 54.29 USDGross price for quantities from 1 pcs - 65.15 USD
Net price for quantities from 3 pcs - 45.63 USDGross price for quantities from 3 pcs - 54.76 USD
Net price for quantities from 5 pcs - 40.01 USDGross price for quantities from 5 pcs - 48.01 USD
No. of pieces (Multiplicity: 1)