+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86203

Converter; DC 5,5/2,1 socket,SFP x2; LED status indicator; 2.5W

NEW

Manufacturer: DELOCK

Manufacturer part number:
86203
TME Symbol:
DELOCK-86203

Specification

Manufacturer
DELOCK
Type of PC accessories
converter
PC accessories features
LED status indicator
Colour
black
Enclosure material
metal
Power
2.5W
Cable/adapter structure
  • DC 5,5/2,1 socket
  • SFP x2
Interface
  • 1000 Base-X
  • Gigabit Ethernet
Kit contents
  • converter
  • power supply
  • user's manual
Gross weight335 g
Certificates
EAN code4043619862030
See other products in this category: Computer Adapters DELOCK,
*
86203
0 in TME stock
Net price for quantities from 1 pcs - 65.72 USDGross price for quantities from 1 pcs - 78.86 USD
Net price for quantities from 3 pcs - 55.33 USDGross price for quantities from 3 pcs - 66.40 USD
Net price for quantities from 5 pcs - 48.44 USDGross price for quantities from 5 pcs - 58.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.