+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86216

Converter; DC 5,5/2,1 socket,RJ45 socket,SC Duplex; black; 2.5W

NEW

Manufacturer: DELOCK

Manufacturer part number:
86216
TME Symbol:
DELOCK-86216

Specification

Manufacturer
DELOCK
Type of PC accessories
converter
PC accessories features
LED status indicator
Colour
black
Enclosure material
metal
Power
2.5W
Fiber dimensions
50/125µm
Cable/adapter structure
  • DC 5,5/2,1 socket
  • RJ45 socket
  • SC Duplex
Interface
  • 10/100 Base-TX
  • 100 Base-FX
  • Fast Ethernet
  • full duplex
  • half duplex
Kit contents
  • converter
  • power supply
  • user's manual
Gross weight348 g
Certificates
EAN code4043619862160
See other products in this category: Computer Adapters DELOCK,
*
86216
0 in TME stock
Net price for quantities from 1 pcs - 38.61 EURGross price for quantities from 1 pcs - 46.33 EUR
Net price for quantities from 3 pcs - 32.51 EURGross price for quantities from 3 pcs - 39.00 EUR
Net price for quantities from 5 pcs - 28.50 EURGross price for quantities from 5 pcs - 34.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.