+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DER0705-1

Inductor: wire; SMD; 1uH; 2.8A; R: 0.02Ω; ±20%; 7.6x7.6x5.1mm

Manufacturer: FERROCORE

Manufacturer part number:
DER0705-1
TME Symbol:
DER0705-1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
2.8A
Resistance
20mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.606 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-1
3147 in TME stock
Net price for quantities from 5 pcs - 0.28 EURGross price for quantities from 5 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs