+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DER0705-10

Inductor: wire; SMD; 10uH; 1.63A; R: 0.055Ω; ±20%; 7.6x7.6x5.1mm

Manufacturer: FERROCORE

Manufacturer part number:
DER0705-10
TME Symbol:
DER0705-10

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.63A
Resistance
55mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.657 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-10
0 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 2 000 pcs