+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DER0705-150

Inductor: wire; SMD; 150uH; 0.4A; R: 0.73Ω; ±20%; 7.6x7.6x5.1mm

Manufacturer: FERROCORE

Manufacturer part number:
DER0705-150
TME Symbol:
DER0705-150

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.4A
Resistance
0.73Ω
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.767 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-150
0 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs