+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DER0705-22

Inductor: wire; SMD; 22uH; 1.09A; R: 0.115Ω; ±20%; 7.6x7.6x5.1mm

Manufacturer: FERROCORE

Manufacturer part number:
DER0705-22
TME Symbol:
DER0705-22

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.09A
Resistance
0.115Ω
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.661 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-22
3409 in TME stock
Net price for quantities from 5 pcs - 0.28 EURGross price for quantities from 5 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs