+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DER0705-3.3

Inductor: wire; SMD; 3.3uH; 2.14A; R: 0.034Ω; ±20%; 7.6x7.6x5.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DER0705-3.3
TME Symbol:
DER0705-3.3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
2.14A
Resistance
34mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.558 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-3.3
1708 in TME stock
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs