+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0379

Converter: step down; Uout: 1.25÷37V; Uin: 4÷40V; 3A; 88%; 66x36mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0379
TME Symbol:
DF-DFR0379

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
1.25...37V
Input voltage
4...40V
Maximum output current
3A
Efficiency
88%
Board dimensions
66x36mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
  • voltmeter
Gross weight23.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0379
75 in TME stock
Net price for quantities from 1 pcs - 4.87 EURGross price for quantities from 1 pcs - 5.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.