+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0570

Converter: step down; Uout: 3.3V; Uin: 5.5÷28V; 2.4A; 85÷90%

Manufacturer: DFROBOT

Manufacturer part number:
DFR0570
TME Symbol:
DF-DFR0570

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
3.3V
Input voltage
5.5...28V
Maximum output current
2.4A
Efficiency
85...90%
Board dimensions
16.5x22mm
Information
product is not a working device, but only component
Gross weight3.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0570
59 in TME stock
Net price for quantities from 1 pcs - 4.13 EURGross price for quantities from 1 pcs - 4.96 EUR
Net price for quantities from 3 pcs - 3.64 EURGross price for quantities from 3 pcs - 4.37 EUR
No. of pieces (Multiplicity: 1)