+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0648

Display: OLED; 0.91"; 128x32; 33x20mm; Interface: I2C; 180cd/m2


Manufacturer: DFROBOT

Manufacturer part number:
DFR0648
TME Symbol:
DF-DFR0648

Specification

Manufacturer
DFROBOT
Type of display
OLED
Screen size
0.91"
Display resolution
128x32
Dimensions
33x20mm
Interface
I2C
Luminosity
180cd/m2
Microcontroller
SSD1306
Operating temperature
-30...70°C
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Gross weight8.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other Modules DFROBOT,
*
DFR0648
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.07 EURGross price for quantities from 1 pcs - 14.49 EUR
Net price for quantities from 3 pcs - 10.58 EURGross price for quantities from 3 pcs - 12.69 EUR