+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0664

Display: TFT; 2"; 320x240; 60x35.7mm; Interface: GDI,SPI; 250cd/m2


Manufacturer: DFROBOT

Manufacturer part number:
DFR0664
TME Symbol:
DF-DFR0664

Specification

Manufacturer
DFROBOT
Type of display
TFT
Screen size
2"
Display resolution
320x240
Dimensions
60x35.7mm
Operating temperature
-30...70°C
Luminosity
250cd/m2
Microcontroller
ST7789V
Viewing angle
80°
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Additional functions
microSD card slot
Interface
  • GDI
  • SPI
Gross weight25.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0664
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.34 EURGross price for quantities from 1 pcs - 23.21 EUR
Net price for quantities from 3 pcs - 17.10 EURGross price for quantities from 3 pcs - 20.52 EUR