+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0669

Display: TFT; 3.5"; 480x320; 95x55.5mm; Interface: GDI,SPI; 60°


Manufacturer: DFROBOT

Manufacturer part number:
DFR0669
TME Symbol:
DF-DFR0669

Specification

Manufacturer
DFROBOT
Type of display
TFT
Screen size
3.5"
Display resolution
480x320
Dimensions
95x55.5mm
Operating temperature
-20...70°C
Luminosity
300cd/m2
Microcontroller
ILI9488
Viewing angle
60°
Touchpad
yes
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Additional functions
microSD card slot
Interface
  • GDI
  • SPI
Gross weight62.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other Modules DFROBOT,
*
DFR0669
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.41 EURGross price for quantities from 1 pcs - 54.49 EUR
Net price for quantities from 3 pcs - 40.87 EURGross price for quantities from 3 pcs - 49.04 EUR