+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0753

Converter: step down; Uout: 5V; Uin: 6÷14V; 8A; 96%

Manufacturer: DFROBOT

Manufacturer part number:
DFR0753
TME Symbol:
DF-DFR0753

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
5V
Input voltage
6...14V
Maximum output current
8A
Efficiency
96%
Information
product is not a working device, but only component
Gross weight7.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0753
38 in TME stock
Net price for quantities from 1 pcs - 8.75 EURGross price for quantities from 1 pcs - 10.49 EUR
No. of pieces (Multiplicity: 1)