+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0763

Module: GSM; shield; -40÷85°C; Band: B12,B13,B2,B4; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
DFR0763
TME Symbol:
DF-DFR0763

Specification

Manufacturer
DFROBOT
Type of communications module
GSM
Kind of module
shield
Operating temperature
-40...85°C
Band
B2, B4, B12, B13
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Gross weight52.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0763
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.81 EURGross price for quantities from 1 pcs - 72.97 EUR
Net price for quantities from 3 pcs - 53.65 EURGross price for quantities from 3 pcs - 64.38 EUR